text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342M12B51D1SWB

M55342 Series 0603 0.1 W 51.1 Ohm ±1% ±300 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 51.1Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$299.00
USD
Quantity
Web Price
100
$2.99
200
$2.47
300
$2.43
400
$2.41
500+
$2.39
Product Variant Information section