text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $2.57
Total:

$1,285.00

USD
Attributes
Attributes Table
Resistance 61.9Ω
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient ±300ppm/°C
Case Size 0603 (1608 Metric)