text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C2550DC100

MBB/SMA 0207-50 0.5% C1 255R

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 255Ω
Rated Power: 0.6W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$72.60
USD
Quantity
Web Price
1,000
$0.0726
3,000
$0.0687
5,000
$0.0685
15,000
$0.0679
25,000+
$0.0677
Product Variant Information section