text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C4751FCT00

MBB Series 0.6 W 4.75 kOhm ±1% ±50 ppm/K Professional Thin Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$123.00
USD
Quantity
Web Price
5,000
$0.0246
15,000
$0.0229
20,000
$0.0228
50,000
$0.0227
75,000+
$0.0226
Product Variant Information section