text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C5760FRP00

MBB Series 0207 0.6 W 576 Ohm ±1 % ±50 ppm/°K Axial Professional Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 576Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$329.00
USD
Quantity
Web Price
5,000
$0.0658
10,000
$0.0534
15,000
$0.0529
20,000+
$0.0526
Product Variant Information section