text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB0207VD6813BC100

MBB Series 0.6 W 681 kOhm ±0.1% ±25 ppm/K Professional Thin Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 681kΩ
Rated Power: 0.6W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$168.00
USD
Quantity
Web Price
1,000
$0.168
2,000
$0.137
3,000
$0.136
5,000+
$0.134
Product Variant Information section