text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR01MZPF3301

MCR Series 0402 3.3 kOhm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Features & Applications
Rectangular chip resistors & chip resistors networks, which are now indispensables for IT, are manufactured and marketed by ROHM worldwide. ROHM offers various types of chip resistors such as low ohmic, anti-surge, high power, high-voltage and sulfur-resistant types to support various applications ranging from consumer electronics to industrial, automotive uses. Products are available in a wide lineup with ultra-compact packages which are suitable for mobile communication and portable appliances. ROHM’s resistors are available in both commercial and automotive grade categories.

ROHM’s MCR01 compact thick film chip resistor series has a resistance range from 1 Ohms to 10 Million Ohms, tolerances available in ±0.5%, ±1% and ±5%, tolerances and TCRs of ±50, ±100, ±200 and ±400 ppm/K making them perfect for use in various communication devices and portable electronic equipment. Thick film elements provide better reliability compared with that of thin film element. MCR01 resistor series are available with a rated power of 0.063-W

The RoHS-compliant resistor series offers Pb-free solder contacts on a nickel barrier layer with pure tin plating providing compatibility with both lead (Pb)-free and lead-containing soldering processes. The operating temperature range is –55° to 155°C.

FEATURES

  • Perfect for use in various communication devices and other portable electronic equipment.
  • Compliant with EU RoHS directive.
  • Lead (Pb)-free solder contacts on Ni barrier layer with matte Sn  plating which also provides reverse compatibility with lead containing soldering processes
  • The transition from a glass overcoat (H suffix) to a resin based overcoat (P suffix) resulted in a more robust part much less prone to cracking. This transition also allows us to be cost competitive while keeping the electrical characteristics the same.

Note: Parts with glass (PbO) overcoats (H suffix) are RoHS compliant due to exemption 5 (Lead in glass of cathode ray tubes, electronic components, and fluorescent tubes).

The MCR01MZPF3301 is a 1608 (.16” by .8”) case size, 0.10 W, Surface Mount Thick Film Chip Resistor, with a tolerance of 5%. The ohmic value of this device is 3.3K ohms. This part is Lead-Free/RoHS compliant.
Pricing Section
Stock:
300,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.00
USD
Quantity
Web Price
10,000+
$0.0009
Product Variant Information section