text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR01MZPJ334

MCR Series 0402 330 kOhm ±5% 0.063 W ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1516
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 330kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320,000
USA:
320,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$7.00
USD
Quantity
Web Price
10,000+
$0.0007
Product Variant Information section