text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR03EZPFX10R0

0603 10 Ohm ±1% 0.1 W ±100 ppm/°C Surface Mount Thick Film Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1652
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
260,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.00
USD
Quantity
Web Price
5,000+
$0.0014
Product Variant Information section