text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR10EZHFLR300

MCR Series 0805 0.3 Ohm ±1% 0.25 W ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 1612
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.3Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$70.00
USD
Quantity
Web Price
5,000+
$0.014