text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR10EZHJ114

Surface Mount Thick Film Chip Resistor 0805 Case 110K Ohms 5% Tolerance 200 PPM

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1511
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 110kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$50.00
USD
Quantity
Web Price
5,000+
$0.01
Product Variant Information section