text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR50JZHJ561

MCR Series 2010 560 Ohm ±5% 0.5 W ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1649
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
304,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$44.00
USD
Quantity
Web Price
4,000+
$0.011
Product Variant Information section