text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS04020C3162FE000

MCS Series 0402 0.1 W 31.6 kOhm ±1% ±50 ppm/K Precision Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 31.6kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.32mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$291.00
USD
Quantity
Web Price
10,000
$0.0291
20,000
$0.0143
30,000
$0.0139
50,000+
$0.0134
Product Variant Information section