text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS04020D2001BE100

MCS Series 0402 0.063 W 2 kOhm ±0.1% ±25 ppm/K Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.32mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$210.00
USD
Quantity
Web Price
1,000
$0.21
2,000
$0.173
3,000
$0.171
4,000
$0.17
5,000+
$0.169
Product Variant Information section