text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS04020D4990BE100

Res Thin Film 0402 499 Ohm 0.1% 0.063W(1/16W) ±25ppm/C SMD

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.37mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$240.00
USD
Quantity
Web Price
1,000
$0.24
2,000
$0.197
3,000
$0.195
4,000+
$0.194
Product Variant Information section