text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.855
2,000 $0.695
3,000 $0.685
4,000+ $0.68
Total:

$855.00

USD
Attributes
Attributes Table
Resistance 7.5kΩ
Rated Power 0.063W
Tolerance (%) ±0.1%
Temp Coefficient (ppm/K) ±10ppm/K
Technology Thin Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +125°C
Case Size 0402 (1005 Metric)
Height - Max 0.37mm
No. of Terminations 2