text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C1005FP500

MCT Series 0603 10 MΩ ±1% 0.125 W ±50 ppm/°C Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
140,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$159.50
USD
Quantity
Web Price
5,000
$0.0319
15,000
$0.0263
20,000
$0.0262
50,000
$0.0257
75,000+
$0.0255
Product Variant Information section