text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C1072FP500

MCT Series 0603 10.7 kΩ ±1% ±50 ppm/K Professional Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10.7kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$87.50
USD
Quantity
Web Price
5,000
$0.0175
15,000
$0.0146
25,000
$0.0144
75,000
$0.0141
125,000+
$0.014
Product Variant Information section