text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C1501FP500

MCT 0603 Series 0603 0.125 W 1.5 kOhms 1 % 50 PPM Precision Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1500Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$98.00
USD
Quantity
Web Price
5,000
$0.0196
15,000
$0.0163
25,000
$0.0162
75,000
$0.0158
125,000+
$0.0157
Product Variant Information section