text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C3922FP500

MCT Series 0603 0.1 W 39.2 KOhm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 39.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$94.00
USD
Quantity
Web Price
5,000
$0.0188
15,000
$0.0157
25,000
$0.0156
75,000
$0.0152
125,000+
$0.0151
Product Variant Information section