text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C4993FP500

MCT Series 0603 499 kOhm 0.125 W ±50ppm/°C SMT Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.85mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
10 Weeks
Total
$87.50
USD
Quantity
Web Price
5,000
$0.0175
15,000
$0.0146
25,000
$0.0144
75,000
$0.0141
125,000+
$0.014
Product Variant Information section