text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0178
15,000 $0.0176
25,000 $0.0175
75,000 $0.0172
125,000+ $0.0171
Total:

$89.00

USD
Attributes
Attributes Table
Resistance 681Ω
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±50ppm/K
Case Size 0603 (1608 Metric)