text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030D1000BP100

MCT Series 0603 0.1 W 100 Ohm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.85mm
Height - Max: 0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$220.00
USD
Quantity
Web Price
1,000
$0.22
2,000
$0.182
3,000
$0.18
4,000
$0.179
5,000+
$0.178
Product Variant Information section