text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030D4022BP100

MCT 0603 Series 0603 0.125 W 40.2 MOhms 0.1% 25PPM Precision Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 40.2kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$196.00
USD
Quantity
Web Price
1,000
$0.196
3,000
$0.163
4,000
$0.162
10,000
$0.158
15,000+
$0.157
Product Variant Information section