text.skipToContent text.skipToNavigation

Manufacturer Part #

MF0207FTE52-4R7

MF0 Series 4.7 Ω 0.6 W ±1% ±50 ppm/°C Axial Metal Film Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$159.00
USD
Quantity
Web Price
5,000
$0.0318
10,000
$0.0259
20,000
$0.0255
25,000+
$0.0254
Product Variant Information section