text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-12FRF52-4K75

MFR Series 0.167 W 4.75 kOhms 1% 100 ppm Ø 1.9 x 3.4 mm Metal Film Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.167W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.4mm x D  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$156.00
USD
Quantity
Web Price
5,000
$0.0156
15,000
$0.013
25,000
$0.0128
50,000
$0.0127
100,000+
$0.0125
Product Variant Information section