text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FRE52-866K

MFR Series 0.25 W 866 kOhm ±1 % ±50 ppm/°C Ø 2.4 x 6.3 mm Carbon Film Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 866kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$51.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0102
15,000
$0.0075
25,000
$0.0073
100,000
$0.007
150,000+
$0.0069
Product Variant Information section