text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FRF52-1K4

MFR Series 0.25 W 1.4 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.4kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$102.00
USD
Quantity
Web Price
5,000
$0.0102
15,000
$0.0084
25,000
$0.0084
75,000
$0.0082
125,000+
$0.0081
Product Variant Information section