text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FRF52-280R

MFR Series 0.25 W 280 Ohms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 280Ω
Rated Power: 0.167W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$175.00
USD
Quantity
Web Price
5,000
$0.0175
15,000
$0.0145
20,000
$0.0144
50,000
$0.0141
75,000+
$0.014
Product Variant Information section