
Manufacturer Part #
MFR-25FRF52-3K57
MFR Series 0.25 W 3.57 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 3.57kΩ |
Rated Power: | 0.167W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Dimension: | L 6.3mm x D 2.4mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0175
15,000
$0.0145
20,000
$0.0144
50,000
$0.0141
75,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole