text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR0623FTEV1210

MFR Series 121 Ω 0.25 W ±1% ±100 ppm/°C Metal Film Leaded Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 121Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$28.00
USD
Quantity
Web Price
5,000+
$0.0056
Product Variant Information section