text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C1000FB300

MMA 0204 Series 0.25 W 100 Ohm ±1% ±50 ppm/K Thin Film MELF Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
7 Weeks
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.11
100
$0.0927
500
$0.0619
1,500+
$0.047