text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C1002FB300

MMA Series 0204 0.25 W 10 KOhm ±1 % ±50 ppm/K Professional MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
Height - Max: 1.4mm
No. of Terminations: 2
Package Style:  MELF
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.07
USD
Quantity
Web Price
1
$0.0723
50
$0.0574
100
$0.0551
500
$0.0501
1,500+
$0.047