text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C2211FB000

MMA Series 0204 0.4 W 2.21 kOhm ±1 % ±50 ppm/K Professional MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.21kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$360.00
USD
Quantity
Web Price
10,000
$0.036
20,000
$0.0292
30,000
$0.029
40,000+
$0.0288
Product Variant Information section