text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C6810FB300

MMA 0204-50 1% BL 681R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 681Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$194.70
USD
Quantity
Web Price
3,000
$0.0649
6,000
$0.053
9,000
$0.0525
12,000
$0.0522
15,000+
$0.0519
Product Variant Information section