text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C2207GB200

MMB 0207 Series 1 W 0.22 Ohm ±2 % ±50 ppm/K Professional Thin Film MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220mΩ
Rated Power: 1W
Tolerance (%): ±2%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Dimension: L  5.8mm x D  2.2mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
16,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$500.00
USD
Quantity
Web Price
2,000
$0.25
4,000
$0.24
6,000
$0.225
8,000+
$0.215
Product Variant Information section