text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C4993FB200

MMB 0207 Series 1 W 499 Ohm 1 % ±50 ppm/K Professional Thin Film MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  5.8mm x D  2.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
448,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$199.20
USD
Quantity
Web Price
2,000
$0.0996
4,000
$0.0815
8,000
$0.0801
10,000+
$0.0797
Product Variant Information section