text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C6809FB200

MMB0207 Series 1 W 68 Ohm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Case Size: 0207 (0518 Metric)
Dimension: L  5.8mm x D  2.2mm
Height - Max: 2.2mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
14,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$156.80
USD
Quantity
Web Price
2,000
$0.0784
4,000
$0.065
6,000
$0.0644
10,000
$0.0637
20,000+
$0.0627
Product Variant Information section