text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C7500FB200

MMB 0207 Series 1 W 750 Ohm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  5.8mm x D  2.2mm
Height - Max: 2.2mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
14,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$166.40
USD
Quantity
Web Price
2,000
$0.0832
4,000
$0.069
6,000
$0.0684
10,000
$0.0676
20,000+
$0.0666
Product Variant Information section