text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 2,000
Factory Lead Time: 21 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.087
6,000 $0.072
8,000 $0.071
20,000 $0.07
30,000+ $0.069
Total:

$174.00

USD
Attributes
Attributes Table
Resistance 820kΩ
Rated Power 1W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±50ppm/K
Technology Thin Film
Working Voltage-Nom 350V
Operating Temp Range -55°C to +155°C
Dimension L  5.8mm x D  2.2mm
Height - Max 2.2mm
No. of Terminations 2