text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB0207WC1471FB100

MMB 0207 Series 0.25W 1.47kOhm ±1% ±50ppm/K Professional Thin Film MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.47kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  5.8mm x D  2.2mm
Package Style:  MELF
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$445.00
USD
Quantity
Web Price
1,000
$0.445
2,000
$0.42
3,000
$0.40
4,000+
$0.38
Product Variant Information section