text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020C1803FB300

MMU Series 0102 180 kΩ ±1% 0.3W ±50 ppm/K Thin Film MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 180kΩ
Rated Power: 0.3W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Dimension: L  2.2mm x D  1.1mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$198.30
USD
Quantity
Web Price
3,000
$0.0661
6,000
$0.0548
9,000
$0.0543
15,000
$0.0537
30,000+
$0.0529
Product Variant Information section