text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 21,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0435
6,000 $0.0431
12,000 $0.0426
15,000+ $0.0425
Total:

$130.50

USD
Attributes
Attributes Table
Resistance 8.25kΩ
Rated Power 0.2W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±50ppm/K
Dimension L  2.2mm x D  1.1mm