text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020D3300DB300

MMU 0102 Series 0102 0.2 W 330 Ohms 0.5 % 50 PPM Professional MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.2W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Dimension: L  2.2mm x D  1.1mm
Package Style:  MELF
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$660.00
USD
Quantity
Web Price
3,000
$0.22
6,000
$0.18
9,000
$0.178
12,000+
$0.177
Product Variant Information section