text.skipToContent text.skipToNavigation

Manufacturer Part #

MOX200001006FE

MOX-200 Series 100 Mohm ±1% 0.25 W ±100 ppm/°C Axial Thick Film Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.2mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.23
USD
Quantity
Web Price
1
$3.23
20
$2.83
50
$2.72
125
$2.61
300+
$2.51
Product Variant Information section