text.skipToContent text.skipToNavigation

Manufacturer Part #

MR3FK10L0

MR Series 3 W 0.01 Ohms 1 % Molded 2 Leads Low Resistance Value Leaded Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Dimension: L  14.22mm x D  5.21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Web Price
1,000+
$0.83
Product Variant Information section