text.skipToContent text.skipToNavigation

Manufacturer Part #

MRA-051R400FE12

MRA Series 1.4 Ohm 5 W ±1 % ±50 ppm/°C Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.4Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 2.64V
Operating Temp Range: -65°C to +350°C
Dimension: L  14.27mm x D  4.24mm
Height - Max: 4.24mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$91.46
USD
Quantity
Web Price
1+
$91.46
Product Variant Information section