text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS25000C1202FCT00

MRS25 Series 0.6 W 12 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
No. of Terminations: 2
Overload Voltage - Max: 350V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$150.50
USD
Quantity
Web Price
5,000
$0.0301
10,000
$0.0246
20,000
$0.0242
25,000+
$0.0241
Product Variant Information section