text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS25000C2261FRP00

Res Thin Film 2.26K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole T/R

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.26kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$157.00
USD
Quantity
Web Price
5,000
$0.0314
15,000
$0.0259
20,000
$0.0258
50,000
$0.0253
75,000+
$0.0251
Product Variant Information section