text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSM0805MFR820TRQYF

0805 0.82 Ohm ±1% 0.25 W ±50ppm/°C Automotive Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCSM0805MFR820TRQYF - Technical Attributes
Attributes Table
Resistance: 820mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Rated Current: 2.53A
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.00
USD
Quantity
Unit Price
5,000
$0.0206
15,000
$0.0201
20,000
$0.02
50,000
$0.0196
75,000+
$0.0192
Product Variant Information section